Connfly DS1021-1*20SF11 Standard Pin Strip 1 Row 20 Pins

Image Representative of Range

Connfly DS1021-1*20SF11 Standard Pin Strip 1 Row 20 Pins

MPN
DS1021-1*20SF11
Brand
Connfly
EAN-13
2050003635134
Order Code
08-7949
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.296
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,154 in stock

Connfly manufactures the DS1021-1*20SF11, a standard pin strip with a single row of 20 pins. This component is widely used in electronic prototyping and circuit design for creating interconnections on printed circuit boards. Its reliable design ensures stable connections in various electronic applications.
Type Pin strip (standard)
Number of Positions 20
Number of Rows 1
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W) 50.80 mm x 2.54 mm
Industrial packaging No
Length 50.80mm
Maximum Temperature +85°C
Min. temperature 0°C
Pin length (PCB) 3mm
Pin length (receptacle) 6.10mm
Pin Ø 0.64mm
Pin shape Square
Pins per row 20
Separable Yes
Socket shape Square
Width 2.54mm

Reviews

Be the first to submit a review

Trustpilot