Connfly DS1021-1*16SF11 Pin Strip 1 Row 16 Pins Standard Connector

Image Representative of Range

Connfly DS1021-1*16SF11 Pin Strip 1 Row 16 Pins Standard Connector

MPN
DS1021-1*16SF11
Brand
Connfly
EAN-13
2050003635127
Order Code
08-7948
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
50+ £0.151
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 778 in stock

The Connfly DS1021-1*16SF11 is a standard pin strip featuring a single row with 16 pins, manufactured by Connfly. Its main attributes include reliable connectivity and easy integration into various electronic designs. This pin strip is typically used in applications such as circuit prototyping and interconnecting PCBs in electronic projects.
Type Pin strip (standard)
Number of Positions 16
Number of Rows 1
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W) 40.64 mm x 2.54 mm
Industrial packaging No
Length 40.64mm
Maximum Temperature +85°C
Min. temperature 0°C
Pin length (PCB) 3mm
Pin length (receptacle) 6.10mm
Pin Ø 0.64mm
Pin shape Square
Pins per row 16
Separable Yes
Socket shape Square
Width 2.54mm

Reviews

Be the first to submit a review

Trustpilot