Connfly DS1021-1*14SF11 Standard Pin Strip 1 Row 14 Pins

Image Representative of Range

Connfly DS1021-1*14SF11 Standard Pin Strip 1 Row 14 Pins

MPN
DS1021-1*14SF11
Brand
Connfly
EAN-13
2050003635110
Order Code
08-7947
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
25+ £0.202
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 653 in stock

Connfly manufactures the DS1021-1*14SF11, a standard pin strip with 1 row and 14 pins per row. This component is ideal for creating electrical connections in various electronic assemblies. It is typically used in applications requiring reliable and straightforward interconnections, such as circuit boards in consumer electronics.
Type Pin strip (standard)
Number of Positions 14
Number of Rows 1
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W) 35.56 mm x 2.54 mm
Industrial packaging No
Length 35.56mm
Maximum Temperature +85°C
Min. temperature 0°C
Pin length (PCB) 3mm
Pin length (receptacle) 6.10mm
Pin Ø 0.64mm
Pin shape Square
Pins per row 14
Separable Yes
Socket shape Square
Width 2.54mm

Reviews

Be the first to submit a review

Trustpilot