Connfly DS1021-1*10SF11 Pin Strip 1 Row 10 Pins Per Row Standard

Image Representative of Range

Connfly DS1021-1*10SF11 Pin Strip 1 Row 10 Pins Per Row Standard

MPN
DS1021-1*10SF11
Brand
Connfly
EAN-13
2050003635103
Order Code
08-7946
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
25+ £0.187
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The Connfly pin strip is a standard component manufactured by Connfly, featuring one row with ten pins. It is designed for easy integration into electronic circuits, providing reliable connections. This component is typically used in prototyping and PCB assembly applications.
Type Pin strip (standard)
Number of Positions 10
Number of Rows 1
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W) 25.40 mm x 2.54 mm
Industrial packaging No
Length 25.40mm
Maximum Temperature +85°C
Min. temperature 0°C
Pin length (PCB) 3mm
Pin length (receptacle) 6.10mm
Pin Ø 0.64mm
Pin shape Square
Pins per row 10
Separable Yes
Socket shape Square
Width 2.54mm

Reviews

Be the first to submit a review

Trustpilot