Connfly DS1009-28AT1WS-0A2 IC socket 2.54 mm pitch 28 pins tube packaging

MPN
DS1009-28AT1WS-0A2
Brand
Connfly
EAN-13
2050009088712
Order Code
16-0471
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
50+ £0.100
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 224 in stock

Connfly DS1009-28AT1WS-0A2 is a high-quality IC socket featuring a 2.54 mm pitch and accommodating 28 pins, designed to house integrated circuit (IC) components securely and efficiently. This IC socket is part of Connfly standard range, optimising reliable electrical connections through its robust construction and precise engineering, making it suitable for various electronic applications. Its tube packaging ensures protection during transportation and storage, maintaining component integrity until deployment. Engineers commonly utilise this socket in electronics prototyping, circuit board development, and equipment requiring modular IC replacements, enhancing both circuit reliability and serviceability.
Number of Positions 28
Pitch 2.54mm
Row Pitch 7.62mm
Content 1
Cross Section 2.54mm
Dimensions (W x H) 17.78 mm x 4.8 mm
Height 4.8mm
Material Thermoplastic
Max. temperature 105°C
Maximum Temperature 105°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Number of pins 28
Type IC socket
Width 17.78mm

Reviews

Be the first to submit a review

Trustpilot