Connectwell TTECCSCG4T DIN Rail Spring Clamp 4mm Ground Terminal

Order Code:

28-5410

Brand: Connectwell MPN: TTECCSCG4T

Discontinued


A screwless spring clamp ground terminal block. The spring clamp is operated by using a screw driver to provide an access to wire through the opening in the Spring clamp. The wire is held against the current bar directly by a pre-stressed spring clamp. Specially designed alloy feet help in achieving very low bonding resistance and vibration-proof grounding. The terminals can be mounted on Din 35 rail with other terminal blocks form the same series. The terminal block profiles match with that of other CSC terminal blocks of the same wire size.


  • Vibration proof grounding
  • Very low bonding resistance due to of special alloy feet
  • Spring clamp to accept any type of wire
Colour Green / yellow
Current Rating 32A
Type Earthing terminal
Voltage Rating 800V
Connection Type Spring clamp
Pitch 6mm
Wire Gauge 4mm²

You may also like


Trustpilot