Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Connectix Red 305m Category 5E Cable

Connectix Red 305m Category 5E Cable

Order Code:  

02-0464

  Copy to clipboard
Brand: Connectix  Copy to clipboard MPN: 001-003-003-71  Copy to clipboard
 Report an error

Discontinued

Cat5 unshielded twisted 4-pair red data cable from Connectix.


  • Ideal for use in wiring systems with speeds of up to 100Mbits/s
  • Pairs of solid base copper conductors 1/0.511
  • PVC/polypropylene insulated
  • Cable diameter 5.3mm
  • Supplied on reels of 305m
No. of Cores 8
Colour Red
Cable Diameter 5.3mm
Length 305m
Sold by Metre No

Reviews


Be the first to submit a review