ConiuGo 700600270S LTE Modem: Industrial SIM Reader Universal Use

ConiuGo 700600270S LTE Modem: Industrial SIM Reader Universal Use

Order Code:

08-7891

Brand: ConiuGo MPN: 700600270S EAN-13: 4040372009023

Discontinued


The ConiuGo 700600270S is an LTE GSM modem that operates with DC voltages ranging from 9 V to 35 V. This device is designed for robust and reliable communication, making it ideal for use in alarm systems and other remote monitoring applications. As a versatile modem, it supports seamless connectivity in both LTE and GSM networks.
Type LTE modem
For Use With ConiuGo SMA
Depth 112mm
Dimensions (L x W) 75 mm x 22 mm
Function Notify
Length 75mm
Max. Current Consumption 2000mA
Max. temperature 65°C
Min. temperature -40°C
Mounting Type DIN rail
Standyby current 100mA
Width 22mm

Trustpilot