Christmas Opening Hours and Delivery Dates here

ConiuGo 300303312S LTE Monopole Antenna GSM Rod aerial SMA Connection

Order Code:

08-7884

Brand: ConiuGo MPN: 300303312S EAN-13: 4040372007517

Discontinued


The ConiuGo LTE monopole antenna, model 300303312S, features a flexible hinge and SMA connector, making it ideal for versatile installations. Manufactured by ConiuGo, this antenna is suitable for GSM and LTE applications, ensuring reliable connectivity. Typical uses include enhancing wireless communication in devices that require a compact and adaptable antenna solution.
Type LTE monopole antenna
Connection SMA-connector
Dimensions (L x W) 210 mm x 20 mm
Function Notify
GSM frequency 2600MHz
Length 210mm
Max. temperature 70°C
Min. temperature -20°C
Misc Attribute 300303312S (SMA)
Suitable For ConiuGo SMA
Width 20mm

Trustpilot