ConiuGo 300303310S Dual Band GSM Puck Antenna 900/1800/1900 MHz SMA

ConiuGo 300303310S Dual Band GSM Puck Antenna 900/1800/1900 MHz SMA

MPN
300303310S
Brand
ConiuGo
EAN-13
4040372007531
Order Code
08-7883
Country of Origin
Germany

Discontinued


The ConiuGo Puck antenna, model 300303310S, features an SMA connector and is designed for GSM applications. It offers robust performance and reliable connectivity, ideal for automotive or fixed installations requiring centralised mounting. This antenna is a practical choice for enhancing signal strength in diverse GSM network environments.
Type Puck antenna
For Use With ConiuGo SMA
Connection SMA-connector
Dimensions (L x W x H) 80 x 74 x 40 mm
Function Notify
GSM frequency 2600MHz
Height 40mm
IP Rating IP67
Length 80mm
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute 300303310S (SMA)
Weight 110g
Width 74mm

Trustpilot