Conec 43-00092 Sensor/actuator connector 4 pin RJ 1 pc Robust design

MPN
43-00092
Brand
Conec
EAN-13
2050011934984
Order Code
16-0442
Country of Origin
Slovak Republic
View Full Product Range (7)

Discontinued


Conec 43-00092 sensor/actuator connector, is a robust 4-pin RJ variant designed for applications requiring durable and reliable connections. Known alternately as 3374469, this connector integrates advanced mechanical construction, ensuring environmental resistance in demanding settings, making it suitable for industrial automation and control systems. Its secure locking mechanism provides consistent electrical connections under mechanical stress, while the compact form factor facilitates installation within space-constrained environments. Ideal applications include the interfacing of sensors and actuators in manufacturing, process control, and other industrial applications where reliability and performance are crucial.
Type Plug connector pre-fabricated
Number of Contacts 4
Connection Screws
Connection Side A M12 socket, straight
Connector cross-section (max.) 1.5mm²
Contact surface Gold on nickel
Content 1
IP Rating IP67
Mating Cycles 100
No. of pins 4
Nominal Current 7.5A
Nominal Voltage 250V
Product Type Sensor/actuator connector
Seal Type Screw-on

Trustpilot