Conec 42-01001 SAL Series IP67 Connector, M8, 0.2m Cable

MPN
42-01001
Brand
Conec
EAN-13
2050001565501
Order Code
11-6414
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Conec sensor/actuator built-in connector, part number 42-01001 SAL-8-FK4-0,2, offers reliable connectivity for industrial and automation applications. This connector features eight positions designed for efficient signal transmission and durability in harsh environments. Typically used in sensor and actuator systems, it ensures robust and secure connections in control systems.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 0.2m
Type Sensor/actuator built-in connector
Connection Open end cable
Connector standard Sensor connector
Connector Type Socket, built-in
Contact Material CuZn
Contact surface Gold plated
IP Rating IP67
Maximum Temperature +80°C
Min. temperature -30°C
Misc Attribute SAL-8-FK4-0,2
Number of Cores 4
Seal Type Screw-on
Sensor/actuator connectivity fittings Front panel fitting
Thread type (wiring and installation) M8
Thread type connection side M8

Reviews

Be the first to submit a review

Trustpilot