Conec 42-01000 SAL-8-FK3-0,2 M8x1 3 Pin Female Frontmounting Connector with Wire

MPN
42-01000
Brand
Conec
EAN-13
2050001565495
Order Code
49-5543
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Female 3 Pin Socket M8x1 with Wire from Conec is a frontmounting connecting socket with PVC, AWG24, UL wire (0.2m), manufactured with gold-plated contacts. Equipped with IP67 protection (in mated condition), 60V rated voltage and -30°C to +80°C temperature range.


  • IP67 protection
  • 3A at 40°C current rating
  • >=100 MΩ insulation resistance
  • 0.2m wire length
  • Manufacturer's part 42-01000
Type Sensor/actuator built-in connector
Number of Contacts 3
Connector Size M8
Gender Socket
IP Rating IP67
Maximum Temperature +80°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot