Conec 42-00010 SAL-8-RKC3-S M8x1 3 Pin Female Axial Connector Screw Terminal

MPN
42-00010
Brand
Conec
EAN-13
2050001510655
Order Code
49-5483

Discontinued


This 3 Pin Female Axial Connector M8x1 from Conec is a field-attachable connector with screw termination and IP67 protection (in mated position). Manufactured with a 4A current rating (at +40°C with 0.5mm²), 60V rated voltage, gold-plated contacts and -30°C to +85°C temperature range.


  • 20 AWG
  • Female connector
  • Straight socket
  • Ø 4-5.5mm cable outer diameter max.
  • Manufacturer's part 42-00010
Type Cable Plug
Number of Contacts 3
Connector Size M8
Gender Socket
IP Rating IP67 (when locked)
Maximum Temperature +85°C
Min. temperature -30°C

Trustpilot