Conec 302W2CSXX99A10X D-SUB Hybrid Connector 180° Soldering 1pc

MPN
302W2CSXX99A10X
Brand
Conec
EAN-13
2050001876256
Order Code
11-6407
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Manufactured by Conec, the 302W2CSXX99A10X is a hybrid D-sub connector designed for 180-degree soldering. It features a robust D-sub receptacle suited for applications requiring reliable electrical connections. Typical uses include connecting computer peripherals and industrial equipment.
Type D-SUB hybrid
Plug / Socket Socket, vertical vertical
Mounting Type Soldering
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material N/A
Layout 2 high current/coaxial pins
Material (details) Zinc-plated steel
Mating cycles 50
No. of Rows 1
Temperature Range -55 - +125°C

Reviews

Be the first to submit a review

Trustpilot