Conec 3008W8PXX99A10X D-SUB-High Current-COMBI Plug without Contacts 8 Pin

MPN
3008W8PXX99A10X
Brand
Conec
EAN-13
2050000455049
Order Code
49-5723

Discontinued


This 8-Pin D-Sub Combi Plug from Conec has been designed for straight high power, coaxial or high voltage contacts. Manufactured with a Ø 3mm through-hole, steel tin plated shell, -55°C - 125°C operating temperature and 8W8 design.


  • Shell size 4
  • Green colour
  • Plug for male contacts
  • Suitable for high power, coaxial or high voltage contacts
  • Through-hole mounting
  • Manufacturer's part 3008W8PXX99A10X
Plug / Socket Plug
Mounting Type BackShell Mounting
Mounting Direction Straight
Connection Angle 180°
Plating Material Tin
Type D-SUB hybrid

Trustpilot