Conec 17-300240 FO Connector Multi Mode Receptacle Cover Assembly

MPN
17-300240
Brand
Conec
EAN-13
2050001876539
Order Code
11-6405
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £22.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 116 in stock

The Conec FO connector Multi Mode Connector, manufactured by Conec, is designed for high-speed fibre optic data transmission. This connector features a robust Mode Receptacle Assembly Cover Assembly for secure and reliable connections. It is typically used in telecommunications and data networking applications.
Type FO connector
Colour Black
Connection LC
Enclosure material Polyester
Functions (FO) Connector
Maximum Operating Temperature +85°C
Mounting Type Panel-fit
Operating temperature (min.) -40°C
Protection Class IP67

Reviews

Be the first to submit a review

Trustpilot