Conec 17-300040 FO Connector Multi Mode Dust Cap Strain Relief Plug

MPN
17-300040
Brand
Conec
EAN-13
2050001876492
Order Code
11-6404
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £26.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Conec manufacturer offers a Multi Mode FO connector and plug kit in a plastic version, featuring a dust cap and strain relief for enhanced protection. This product is designed for fibre optic installations, ensuring secure and stable connections in networking environments. Its robust construction makes it ideal for telecommunications and data transfer applications.
Type FO connector
Colour Black
Connection LC
Enclosure material Polyester
Maximum Operating Temperature +85°C
Mounting Type Free suspension
Operating temperature (min.) -40°C
Protection Class IP67

Reviews

Be the first to submit a review

Trustpilot