Conec 17-300020 FO Receptacle Kit Multi Mode Plastic Version

MPN
17-300020
Brand
Conec
EAN-13
2050001876508
Order Code
11-6403
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £18.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Conec FO Connector Multi Mode Connector is a receptacle assembly kit in a plastic version, often used for fibre optic connections. Manufactured by Conec, it highlights durability and reliability for consistent performance. It is typically applied in telecommunications and data networking environments.
Type FO connector
Colour Black
Connection LC
Enclosure material Polyester
Functions (FO) Connector
Maximum Operating Temperature +85°C
Mounting Type Panel-fit
Operating temperature (min.) -40°C
Protection Class IP67

Reviews

Be the first to submit a review

Trustpilot