Conec 17-300010 FO Connector Single Mode, Receptacle Plastic Kit

MPN
17-300010
Brand
Conec
EAN-13
2050001876560
Order Code
11-6402
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Conec FO connector is a plastic receptacle assembly kit designed for single mode fibre optic connections. Manufactured by Conec, it ensures precise data transmission and reliable connectivity. Typical applications include telecommunications and data networks requiring high performance and secure connections.
Type FO connector
Colour Black
Connection LC
Enclosure material Polyester
Functions (FO) Connector
Maximum Operating Temperature +85°C
Mounting Type Panel-fit
Operating temperature (min.) -40°C
Protection Class IP67

Reviews

Be the first to submit a review

Trustpilot