Conec 165X14829XE D-Sub Housing 15 Pins Plastic 180° Black 1pc

MPN
165X14829XE
Brand
Conec
EAN-13
2050001875792
Order Code
11-6399
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Conec 165X14829XE D-SUB housing is a black plastic enclosure with 15 pins, designed for a 180-degree connection angle. Manufactured by Conec, it is an ideal choice for secure and reliable connections in electronic and data transmission applications. This D-SUB housing is commonly used in industrial and commercial settings for its durability and ease of use.
Type D-SUB housing
Orientation 1
Number of Contacts 15
Material Plastic
Cable diameter (details) 6mm
Colour Black
Number of pins 15

Reviews

Be the first to submit a review

Trustpilot