Conec 165X14599XE D-SUB Housing 50 Pins Plastic 45° Black 1 pc

MPN
165X14599XE
Brand
Conec
EAN-13
2050002431591
Order Code
11-6396
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Conec 165X14599XE D-SUB housing is a black plastic enclosure designed to accommodate 50 pins at a 45° angle. Manufactured by Conec, this durable housing is ideal for protecting D-sub connectors in various electronic and communication applications. Its robust construction ensures reliable performance in both commercial and industrial settings.
Type D-SUB housing
Orientation 1
Number of Contacts 50
Material Plastic
Cable diameter (details) 14.9mm
Colour Black
Misc Attribute 1 Short Locking screws
Number of pins 50
Temperature Range -33 °C - +90°C

Reviews

Be the first to submit a review

Trustpilot