Conec 165X11289XE D-SUB Housing 15 Pins Plastic 180° Black 1 pc

MPN
165X11289XE
Brand
Conec
EAN-13
2050001875839
Order Code
11-6380
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

Conec's 165X11289XE D-SUB housing features 15 pins, is made of black plastic, and provides a 180° configuration. It is designed to protect D-sub connectors and is commonly used in electronic and industrial applications. Ideal for creating robust connections in data communications and interface solutions.
Type D-SUB housing
Orientation 2
Number of Contacts 15
Material Plastic
Cable diameter (details) 8mm
Colour Black
Number of pins 15

Reviews

Be the first to submit a review

Trustpilot