Conec 165X11259XE D-SUB Housing 25 Pins Plastic 180° Black 1 pc

MPN
165X11259XE
Brand
Conec
EAN-13
2050001876027
Order Code
11-6378
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

The Conec 165X11259XE D-SUB housing is manufactured by Conec and features a 25-pin, black plastic enclosure with a 180° orientation. This product is typically used to protect D-sub connectors in electronic and industrial applications. It is commonly employed in environments requiring secure and reliable connector housing solutions.
Type D-SUB housing
Orientation 2
Number of Contacts 25
Material Plastic
Cable diameter (details) 10.5mm
Colour Black
Number of pins 25

Reviews

Be the first to submit a review

Trustpilot