Conec 165X10949XE D-SUB Housing 50 Pins Plastic Metallised Silver 180°

Conec 165X10949XE D-SUB Housing 50 Pins Plastic Metallised Silver 180°

MPN
165X10949XE
Brand
Conec
EAN-13
2050002431768
Order Code
11-6376
Country of Origin
Germany
View Full Product Range (10)

Discontinued


The Conec 165X10949XE is a metallised plastic D-SUB housing manufactured by Conec, designed to accommodate 50 pins. It features a 180-degree silver finish, providing shielding and durability. Typical applications include connecting and enclosing D-SUB connectors in electronic and telecommunications equipment.
Type D-SUB housing
Orientation 1
Number of Contacts 50
Material Plastic, metallised
Cable diameter (details) 13.7mm
Colour Silver
Number of pins 50

Trustpilot