Conec 165X10399XE D-SUB Housing 15 Pins Plastic 180° Black

MPN
165X10399XE
Brand
Conec
EAN-13
2050001875730
Order Code
11-6369
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

The Conec D-SUB housing, model 165X10399XE, features a 15-pin plastic design and is manufactured by Conec. This black enclosure is ideal for securely connecting D-sub connectors at a 180° angle. It is typically used in electronics and communications equipment for enhanced durability and reliable connections.
Type D-SUB housing
Orientation 1
Number of Contacts 15
Material Plastic
Cable diameter (details) 9.10mm
Colour Black
Number of pins 15

Reviews

Be the first to submit a review

Trustpilot