Christmas Opening Hours and Delivery Dates here
Conec 165X10149XE D-SUB Housing 15 Pins Plastic 180° Black 1 Pc

Conec 165X10149XE D-SUB Housing 15 Pins Plastic 180° Black 1 Pc

Order Code:

11-6364

Brand: Conec MPN: 165X10149XE EAN-13: 2050001875891

Discontinued


The Conec 165X10149XE D-SUB housing is a black plastic enclosure designed to accommodate 15 pins, providing a 180-degree configuration. Manufactured by Conec, this compact and durable housing is typically used for protecting D-Sub connectors in electronic and communications equipment. Ideal for various industrial and commercial applications, it ensures secure and reliable connections.
Type D-SUB housing
Orientation 1
Number of Contacts 15
Material Plastic
Colour Black
Cable diameter (details) 10mm

You may also like


Trustpilot