Conec 165X02699XE D-SUB Housing 15 Pins Metal Silver 45° 1 pc

MPN
165X02699XE
Brand
Conec
EAN-13
2050001876072
Order Code
11-6360
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Conec 165X02699XE D-SUB housing features a 15-pin configuration and a 45° silver metallic design, making it durable and reliable. Manufactured by Conec, this enclosure is ideal for protecting D-SUB connectors in electronic and communication equipment. It typically finds applications in industrial settings where robust connection protection is essential.
Type D-SUB housing
Orientation 1
Number of Contacts 15
Material Metal
Cable diameter (details) 4mm
Colour Silver
Number of pins 15
Shielded Yes

Reviews

Be the first to submit a review

Trustpilot