Conec 165X02619XE D-SUB Housing 15 Pins Metal 180° Silver 1 pc

MPN
165X02619XE
Brand
Conec
EAN-13
2050001876065
Order Code
11-6358
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Conec D-SUB housing 165X02619XE, made by Conec, features 15 pins and a metallic silver finish with a 180° orientation. This D-sub plug enclosure is suitable for robust applications requiring durable connection solutions. It is typically used in applications such as telecommunications and industrial control systems where reliable and protective connector housing is essential.
Type D-SUB housing
Orientation 1
Number of Contacts 15
Material Metal
Cable diameter (details) 4mm
Colour Silver
Number of pins 15
Shielded Yes

Reviews

Be the first to submit a review

Trustpilot