Conec 165X00789XE D-SUB Housing 15 Pins 45° Black Plastic 1 Pc

MPN
165X00789XE
Brand
Conec
EAN-13
2050001875860
Order Code
11-6356
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The Conec 165X00789XE D-SUB housing, manufactured by Conec, features a 15-pin configuration and is composed of durable black plastic with a 45-degree orientation. This D-sub connector enclosure is designed to protect and organise connections, making it ideal for use in electronic and data communication devices requiring secure and reliable connections. The housing is suitable for various industrial applications where robust and compact connection solutions are needed.
Type D-SUB housing
Orientation 45°
Number of Contacts 15
Material Plastic
Cable diameter (details) 9mm
Colour Black
Number of pins 15
Shielded Yes

Reviews

Be the first to submit a review

Trustpilot