Conec 163X10199X D-SUB Pin Strip 62 Pins 180° Crimp 1pc

Conec 163X10199X D-SUB Pin Strip 62 Pins 180° Crimp 1pc

MPN
163X10199X
Brand
Conec
EAN-13
2050002431652
Order Code
11-6352
Country of Origin
Germany
View Full Product Range (3)

Discontinued


The Conec 163X10199X is a D-SUB pin strip featuring 62 pins with a 180-degree orientation. Manufactured by Conec, it includes a crimp connection suitable for secure electrical connections. Typically used in telecommunications and data processing equipment, it provides reliable connectivity in various electronic applications.
Plug / Socket Plug, vertical mount
Mounting Type Crimp
No. of Ways 62
Mounting Direction 180 Degree
Connection Angle 180°
Material (details) Zinc-plated steel
No. of Rows 3
Number of pins 62
Temperature Range -55 - 125°C
Test Voltage 1000V
Type D-SUB pin strip

Trustpilot