Conec 163X10189X D-SUB Pin Strip 44 Pins Crimp 180° 1 pc(s)

MPN
163X10189X
Brand
Conec
EAN-13
2050001876232
Order Code
11-6351
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The Conec 163X10189X is a D-Sub pin strip with 44 pins, designed for crimp termination. Manufactured by Conec, this connector is suitable for various electronic applications requiring reliable signal or power connections. It is typically used in telecommunications, computer interfaces, and industrial equipment systems.
Type D-SUB pin strip
Plug / Socket Plug, vertical mount
Mounting Type Crimp
No. of Ways 44
Mounting Direction 180 Degree
Connection Angle 180°
Material (details) Zinc-plated steel
No. of Rows 3
Number of pins 44
Temperature Range -55 - 125°C
Test Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot