Conec 162A18709X Socket Pin 7.5 A D-Sub Contacts D Type 1Pc

MPN
162A18709X
Brand
Conec
EAN-13
2050011935813
Order Code
16-0408
Country of Origin
Hungary
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.315
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 651 in stock

Conec 162A18709X is a precision-engineered socket pin designed for integration within D-Sub type connectors, offering robust reliability with a current rating of 7.5 A. This particular component is a single-piece circular contact that emphasises durability and efficient conduction in high-demand electrical environments. It is ideally suited for use within telecommunications, computer networking, and industrial automation applications where secure and stable electrical connections are imperative. The socket pin's compatibility with D-Type connectors makes it a versatile choice for engineers seeking dependable interconnect solutions in complex systems. Its manufacture adheres to stringent quality standards, ensuring both performance consistency and longevity in demanding operational settings.
Type Socket pin
Contact Finish Tin
Connection Crimp
Contact surface Gold on nickel
Content 1
Nominal Current 7.5A
Product Type Socket pin

Reviews

Be the first to submit a review

Trustpilot