Conec 16-512400 SnapLock Cable Plug 3m open ends D-SUB Adapter Cable

MPN
16-512400
Brand
Conec
Order Code
16-0419
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £48.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Conec 16-512400 is a SnapLock Cable Plug with 3-metre open-end D-SUB adapter cable. This product, referenced alternatively as 3451653, features a robust SnapLock mechanism designed to provide secure and durable connection solutions for D-SUB interfaces. It supports reliable signal integrity through its precise engineering, meeting stringent industry standards. The cable is particularly suited for use in environments requiring dependable data transmission, including industrial automation systems, telecommunications, and IT infrastructure applications. With its open-ended cable design, it provides flexibility in configuration while maintaining high levels of connectivity performance.
Connector 1 D-Sub
Connector 2 Open cable ends
Length 3m
Colour Grey
Type Plug, straight
Case Material Plastic, metallised
Connection Angle 180°
Connector Type Plug, straight
Content 1
Number of pins 15
Product Type Cable

Reviews

Be the first to submit a review

Trustpilot