Conec 16-512350 SnapLock Cable Plug Open cable ends 5 m D-SUB Adapter

MPN
16-512350
Brand
Conec
Order Code
16-0412
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £30.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Conec 16-512350 features a SnapLock cable plug with open cable ends, designed for D-SUB adapter applications over a span of 5 metres. This product, also referred to by the alternate description 3451650-Conec 16-512350, offers reliable connectivity and secure attachment in complex electronic systems. It is especially suited for use in environments where precision and durability are required, such as industrial automation, telecommunications, and instrumentation. Its design ensures ease of installation and robust performance, making it ideal for engineers looking to maintain efficient connectivity in demanding conditions.
Connector 1 D-Sub
Connector 2 Open cable ends
Length 5m
Colour Grey
Type Plug, straight
Case Material Plastic, metallised
Connection Angle 180°
Connector Type Plug, straight
Content 1
Number of pins 9
Product Type Cable

Reviews

Be the first to submit a review

Trustpilot