Conec 16-512330 SnapLock Cable Plug Open cable ends 1.8 m D-SUB Adapter

MPN
16-512330
Brand
Conec
Order Code
16-0409
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £30.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Conec 16-512330 is a state-of-the-art SnapLock Cable Plug designed for precision and reliability in industrial and technical applications. This D-SUB Adapter, also referred to by the alternate description 3451635, features open cable ends and a cable length of 1.8 metres, ensuring versatile connectivity. Engineered for robust performance, it is particularly suited to environments requiring secure and stable electrical connections, such as computing systems, telecommunications equipment, and automation control panels. With its snap-lock mechanism, the connector provides a reliable interface suitable for use in scenarios demanding quick assembly and disassembly without compromising on connection integrity.
Connector 1 D-Sub
Connector 2 Open cable ends
Length 1.8m
Colour Grey
Type Plug, straight
Case Material Plastic, metallised
Connection Angle 180°
Connector Type Plug, straight
Content 1
Number of pins 9
Product Type Cable

Reviews

Be the first to submit a review

Trustpilot