Conec 16-003280E Snaplock D-Sub Housing 37 Pins Plastic 90° 180° Black 1Pc

MPN
16-003280E
Brand
Conec
Order Code
16-0398
Country of Origin
Slovak Republic
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Conec 16-003280E is a Snaplock D-Sub housing designed for general-purpose enclosures, accommodating 37 pins within a robust plastic structure. This component features a versatile design with a 90-degree to 180-degree orientation, providing flexibility in various electronic and data communication applications. Its black finish is engineered to deliver both aesthetic appeal and durability, ensuring reliable performance in demanding environments. Typically utilised in interfacing solutions and custom cable assemblies, the housing supports secure and efficient connectivity, making it suitable for systems requiring high-density signal transmission.
Type D-SUB housing
Colour Black
Case Material Plastic
Content 1
Number of pins 37

Reviews

Be the first to submit a review

Trustpilot