Conec 16-003260E Snaplock D-Sub Housing 15 Pins Plastic Black 90° 180° 1Pc

MPN
16-003260E
Brand
Conec
Order Code
16-0396
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Conec 16-003260E is a SnapLock D-SUB housing designed for accommodating 15 pins in electronic and electrical applications. Fabricated from durable plastic in a black finish, this housing is engineered to provide robust protection and secure connections. It features angular options of 90° and 180°, making it versatile for a variety of configurations in general-purpose enclosures. This component is particularly suited for use in telecommunications equipment, industrial control systems, and computer interface connections, where it assists in maintaining the integrity and reliability of data and power transmissions.
Type D-SUB housing
Colour Black
Case Material Plastic
Content 1
Number of pins 15

Reviews

Be the first to submit a review

Trustpilot