Conec 16-003240E Snaplock D-Sub Housing 50 Pins Plastic Metallised 1 Pieces

MPN
16-003240E
Brand
Conec
Order Code
16-0394
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £13.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Conec 16-003240E is a SnapLock D-sub housing designed for accommodating up to 50 pins, offering a robust solution for securing D-sub connectors in various applications. The housing is constructed from metallised plastic, providing enhanced electromagnetic interference (EMI) shielding essential for maintaining signal integrity in environments prone to electrical noise. Its flexible orientation allows for 90-degree and 180-degree configurations, facilitating versatile installation options. This general-purpose enclosure is particularly well-suited to industrial automation systems, telecommunication equipment, and computer peripherals where reliable connections and protection against EMI are critical. Engineered for durability and ease of assembly, this housing is a dependable choice for engineers seeking to design systems with secure and efficient connector interfaces.
Type D-SUB housing
Case Material Plastic, metallised
Content 1
Number of pins 50

Reviews

Be the first to submit a review

Trustpilot