Conec 16-003230E Snaplock D-Sub Housing 37 Pins Metallised Plastic

MPN
16-003230E
Brand
Conec
Order Code
16-0393
Country of Origin
Slovak Republic
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £11.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Conec 16-003230E is a SnapLock D-Sub housing designed specifically for accommodating 37 pins, constructed from metallised plastic to ensure effective electromagnetic interference shielding and increased durability. This general-purpose enclosure is engineered to facilitate multiple orientation options, with capabilities for both 90-degree and 180-degree configurations, providing flexibility in various connection scenarios. The robust structural design of the Conec 16-003230E makes it well-suited for use in a range of applications including industrial automation, telecommunications, and data networking systems, where reliable signal transmission and mechanical protection are essential.
Type D-SUB housing
Case Material Plastic, metallised
Content 1
Number of pins 37

Reviews

Be the first to submit a review

Trustpilot