Conec 16-003210E Snaplock D-Sub Housing 15 Pins Plastic Metallised 90° 180°

MPN
16-003210E
Brand
Conec
Order Code
16-0388
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Conec 16-003210E Snaplock D-Sub Housing is a versatile general purpose enclosure designed to accommodate 15-pin connections, offering compatibility with various applications requiring robust and reliable data or signal transmission. This housing features a plastic construction that has been metallised to enhance EMI shielding and ensure electrical integrity. It supports cable exits at both 90-degree and 180-degree orientations, providing flexibility for designs and installations. Commonly utilised in industrial equipment, computer peripherals, and telecommunications projects, the Snaplock mechanism ensures a secure and durable connection, making it ideal for environments where stability and reliability are paramount.
Type D-SUB housing
Case Material Plastic, metallised
Content 1
Number of pins 15

Reviews

Be the first to submit a review

Trustpilot