Conec 16-003200E 9-Pin Snaplock D-Sub Housing Metallised Plastic 90° 180°

MPN
16-003200E
Brand
Conec
Order Code
16-0387
Country of Origin
Slovak Republic
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Conec 16-003200E is a 9-pin SnapLock D-Sub housing composed of metallised plastic, designed for enhancing the shielding effectiveness in connector applications. This general-purpose enclosure supports both 90-degree and 180-degree cable entry, offering flexibility in a variety of electronic and communication equipment setups. With its robust construction, the housing is ideal for use in industrial automation, telecommunications systems, and data communication interfaces where durability and environmental protection are paramount. The metallised finish provides effective electromagnetic interference shielding, making it suitable for maintaining signal integrity in high-noise environments.
Type D-SUB housing
Case Material Plastic, metallised
Content 1
Number of pins 9

Reviews

Be the first to submit a review

Trustpilot