Conec 15-000623 D-SUB Connector Socket with Solder Cup IP67 Number of Pins 15

MPN
15-000623
Brand
Conec
EAN-13
2050001020406
Order Code
49-5967
Qty Unit Price (Ex VAT)
1+ £12.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This 15-Pin D-SUB Connector Socket with Solder Cup from Conec has been designed with a 4-40 UNC threaded insert, including hexlocking screws and is suitable for wire size AWG 20. Manufactured with a one-piece, zinc die-cast nickel plated shell and IP67 protection for harsh environments, waterproof up to 1.45 PSI.


  • IP67 protection
  • Solder cup
  • Straight socket
  • Shell size 4
  • Quality class 3
  • Precision machined contacts - gold finish
  • Manufacturer's part 15-000623
Type D-SUB receptacles
Plug / Socket Socket
Mounting Type BackShell Mounting
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
IP Rating IP67
Number of pins 15

Reviews

Be the first to submit a review

Trustpilot