Conec 15-000473 D-SUB Connector Socket with Solder Pin Number of Pins 25

MPN
15-000473
Brand
Conec
EAN-13
2050001020499
Order Code
49-5985
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

This 25-Pin D-SUB Connector Socket with Solder Pin from Conec has been designed with a 4-40 UNC threaded rear spacer and PCB clip including hexlocking screws. Manufactured with a one-piece, zinc die-cast nickel plated shell and IP67 protection for harsh environments, waterproof up to 1.45 PSI.


  • IP67 protection
  • Solder pin
  • Straight socket
  • Shell size 3
  • Quality class 3
  • Precision machined contacts - gold finish
  • Manufacturer's part 15-000473
Type D-SUB receptacles
Plug / Socket Socket
Mounting Type PCB
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
IP Rating IP67
Number of pins 25

Reviews

Be the first to submit a review

Trustpilot