Conec 132J30019X Coaxial Socket 75 Ohm for 179BU, 187AU Cables

MPN
132J30019X
Brand
Conec
EAN-13
2050000455322
Order Code
49-5707
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £6.93
10+ £5.89
50+ £5.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

This Straight Coaxial Socket 75 Ohm from Conec is for 179BU and 187AU cables. Featuring an inner conductor solder termination and outer conductor crimp or solder termination, plus gold on nickel casing with gold plated contacts.


  • Coaxial socket contact
  • 75Ω impedance
  • 500 mating cycles
  • 1.3 μm Au mating side inner conductor
  • 0.8 μm Au outer conductor
  • Manufacturer's part 132J30019X

Type Coaxial connector (receptacle)
Impedance 75Ω
Mounting Direction Straight
Body Style Coaxial
Contact Gender Female
Plug / Socket Female

Reviews

Be the first to submit a review

Trustpilot