Conec 132C11039X High Voltage Receptacle, 12-10 AWG, Gold 30A

Conec 132C11039X High Voltage Receptacle, 12-10 AWG, Gold 30A

MPN
132C11039X
Brand
Conec
EAN-13
2050001876430
Order Code
11-6337
Country of Origin
Germany

Discontinued


The Conec 132C11039X is a high voltage connector (receptacle) designed for wires ranging from 12 to 10 AWG with a gold-on-nickel finish for enhanced conductivity and corrosion resistance. It supports a current rating of 30 A and is ideal for applications requiring reliable electrical connections, such as in industrial or automation systems. Manufactured by Conec, this connector ensures durability and performance in demanding environments.
Type High voltage connector (receptacle)
AWG (min.) 12
AWG max. 10
Connection Soldering
Connector Type Socket, straight
Contact Material Gold on nickel
Mating cycles 500
Misc Attribute 2 Socket
Nominal Current 30A

Trustpilot