Conec 132C11019X HV Connector Receptacle Gold/Nickel 10A 20-16 AWG

MPN
132C11019X
Brand
Conec
EAN-13
2050001876416
Order Code
11-6335
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £1.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

The Conec 132C11019X high voltage connector (receptacle) supports wire sizes from 20 to 16 AWG and is plated with gold on nickel for enhanced conductivity and corrosion resistance. Rated for up to 10 amps, it is typically used in demanding electrical and electronic applications where reliable high voltage connections are essential. Suitable for use in industrial settings, the robust construction ensures longevity and performance.
Type High voltage connector (receptacle)
AWG (min.) 20
AWG max. 16
Connection Soldering
Connector Type Socket, straight
Contact Material Gold on nickel
Mating cycles 500
Misc Attribute 2 Socket
Nominal Current 10A

Reviews

Be the first to submit a review

Trustpilot