Conec 132C10029X Bush Contact For High Current Socket Gold Plated 12-14 AWG

MPN
132C10029X
Brand
Conec
EAN-13
2050000455285
Order Code
49-5679

Discontinued


This D-Sub Contact from Conec is for a high current socket and has been manufactured with copper alloy plus a gold plated mating side. Equipped with a solder cup terminal, 40A current rating and 12-14 wire gauge (AWG).


  • Quality class 1; 500 mating cycles
  • Solder cup
  • Precision machined contacts
  • Manufacturer's part 132C10029X
Type High voltage connector (receptacle)
Plug / Socket Socket
Mounting Type BackShell Mounting
Mounting Direction Straight Contact
Connection Angle n/a
Plating Material Gold plated
Maximum Wire Size AWG 12

Trustpilot