Conec 131J30019X Coaxial Plug 75 Ohm for 179BU, 187AU Cables

MPN
131J30019X
Brand
Conec
EAN-13
2050000455261
Order Code
49-5705
  • Free UK shipping available
  • Quickly find another product in this range by Impedance:

    50ω 75ω
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £4.70 £4.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

This Straight Coaxial Plug 75 Ohm from Conec is a combination D-Sub connector for 179BU, 187AU cables. Featuring an inner conductor solder termination and outer conductor crimp or solder termination, plus gold on nickel casing with gold plated contacts.


  • Coaxial contact pin
  • 75Ω impedance
  • 500 mating cycles
  • 1.3 μm Au mating side inner conductor
  • 0.8 μm Au outer conductor
  • Manufacturer's part

Type Coaxial connector (pin)
Impedance 75ω
Mounting Direction Straight

Reviews

Be the first to submit a review

Trustpilot