Conceptronic THYIA01B Laptop cooling stand Adjustable fans Black Plastic

MPN
THYIA01B
Brand
Conceptronic
EAN-13
4015867225615
Order Code
18-7678
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £34.44 £29.27
10+ £28.43
50+ £28.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Conceptronic THYIA01B is a meticulously engineered laptop cooling stand designed to enhance thermal management in portable computing devices. The stand features adjustable fans integrated into a black plastic structure, which effectively dissipates heat generated by laptops during intensive tasks. By elevating the laptop, the THYIA01B improves airflow around the device, facilitating an optimal cooling environment that mitigates the risk of overheating. This cooling pad is particularly beneficial for engineers and IT professionals who frequently utilise laptops in performance-demanding applications, such as software development, data analysis, or CAD modelling. Combining stability with functional design, the THYIA01B serves as a reliable laptop holder in office settings or field operations where maintaining system performance is critical.
Type Laptop stand
Adjustable Height Yes
Integral Fan Yes
Colour Black
Cables included USB
Control Type Buttons
Depth 40mm
Dimensions (L x W x H) 410 x 296 x 40 mm
Fan speed control Yes
Harmonized System (HS) code 84733080
Height 40mm
Host Interface USB
Illumination Yes
Illumination Colour Blue, Green, Red
Length 410mm
Manual Yes
Master (outer) case gross weight 17.2kg
Master (outer) case height 650mm
Master (outer) case length 375mm
Master (outer) case width 480mm
Maximum screen size 43.2 cm (17)
Number of built-in cooling fans 6 pc(s)
On/off switch Yes
Package depth 63mm
Package height 472mm
Package Type Box
Package weight 1.63kg
Package width 368mm
Power source type USB
Product colour Grey
Products per master (outer) case 10 pc(s)
Screen size diagonal (inches) 1
Suitable For 43,2 cm (17")
USB ports quantity 2
USB version 2.0
Weight 1214g
Width 296mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot